TPS7A3301KC | |
---|---|
DigiKey Part Number | 296-39501-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A3301KC |
Description | IC REG LIN NEG ADJ 1A TO220-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3301KC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -36V | |
Voltage - Output (Min/Fixed) | -1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 72dB (10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 | |
Base Product Number |