TPS7A3301EVM-061 | |
---|---|
DigiKey Part Number | 296-37526-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A3301EVM-061 |
Description | EVAL MODULE FOR TPS3301-061 |
Customer Reference | |
Detailed Description | TPS7A3301 1 - Single Channels per IC Negative Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Voltage - Output | -15V | |
Current - Output | 1A | |
Voltage - Input | -3V ~ -36V | |
Regulator Type | Negative Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A3301 | |
Base Product Number |