TPS7A1112PDRVT | |
---|---|
DigiKey Part Number | 296-50835-2-ND - Tape & Reel (TR) 296-50835-1-ND - Cut Tape (CT) 296-50835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1112PDRVT |
Description | IC REG LINEAR 1.2V 500MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1112PDRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.38800 | ¥103.88 |
25 | ¥9.85800 | ¥246.45 |
100 | ¥8.09660 | ¥809.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.32076 | ¥1,330.19 |
500 | ¥4.70186 | ¥2,350.93 |
1,250 | ¥4.35684 | ¥5,446.05 |