TPS7A0530PYKAR | |
---|---|
DigiKey Part Number | 296-TPS7A0530PYKARTR-ND - Tape & Reel (TR) 296-TPS7A0530PYKARCT-ND - Cut Tape (CT) 296-TPS7A0530PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0530PYKAR |
Description | IC REG LINEAR 3V 200MA 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0530PYKAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.02600 | ¥30.26 |
25 | ¥2.82560 | ¥70.64 |
100 | ¥2.25950 | ¥225.95 |
250 | ¥2.09836 | ¥524.59 |
500 | ¥1.77548 | ¥887.74 |
1,000 | ¥1.37203 | ¥1,372.03 |
2,500 | ¥1.25095 | ¥3,127.38 |
5,000 | ¥1.17026 | ¥5,851.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥1.08955 | ¥13,074.60 |
24,000 | ¥1.03305 | ¥24,793.20 |
60,000 | ¥1.00884 | ¥60,530.40 |