TPS7A0518PDQNT | |
---|---|
DigiKey Part Number | 296-50229-2-ND - Tape & Reel (TR) 296-50229-1-ND - Cut Tape (CT) 296-50229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0518PDQNT |
Description | IC REG LINEAR 1.8V 200MA 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0518PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.90400 | ¥99.04 |
25 | ¥9.39880 | ¥234.97 |
100 | ¥7.72170 | ¥772.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.21788 | ¥1,804.47 |
500 | ¥6.37864 | ¥3,189.32 |
1,250 | ¥5.03585 | ¥6,294.81 |
2,500 | ¥4.70008 | ¥11,750.20 |
6,250 | ¥4.46510 | ¥27,906.87 |
12,500 | ¥4.29724 | ¥53,715.50 |