TPS7A0220PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0220PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0220PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0220PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0220PDQNR |
Description | IC REG LINEAR 2V 200MA 4X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0220PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.63940 | ¥7,918.20 |
6,000 | ¥2.45738 | ¥14,744.28 |
15,000 | ¥2.36636 | ¥35,495.40 |
30,000 | ¥2.27535 | ¥68,260.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.51840 | ¥262.96 |
100 | ¥8.63920 | ¥863.92 |
250 | ¥8.07584 | ¥2,018.96 |
500 | ¥7.13678 | ¥3,568.39 |
1,000 | ¥5.63439 | ¥5,634.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.47700 | ¥114.77 |
25 | ¥10.89160 | ¥272.29 |
100 | ¥8.94580 | ¥894.58 |
250 | ¥8.36248 | ¥2,090.62 |
500 | ¥7.39010 | ¥3,695.05 |
1,000 | ¥5.83438 | ¥5,834.38 |