TPS79918DRVR | |
---|---|
DigiKey Part Number | 296-46255-2-ND - Tape & Reel (TR) 296-46255-1-ND - Cut Tape (CT) 296-46255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DRVR |
Description | IC REG LINEAR 1.8V 200MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.67300 | ¥66.73 |
25 | ¥6.27040 | ¥156.76 |
100 | ¥5.11770 | ¥511.77 |
250 | ¥4.75356 | ¥1,188.39 |
500 | ¥4.04572 | ¥2,022.86 |
1,000 | ¥3.23650 | ¥3,236.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.92575 | ¥8,777.25 |
6,000 | ¥2.72399 | ¥16,343.94 |
15,000 | ¥2.62309 | ¥39,346.35 |
30,000 | ¥2.52220 | ¥75,666.00 |