TPS78825DBVR | |
---|---|
DigiKey Part Number | 296-12379-2-ND - Tape & Reel (TR) 296-12379-1-ND - Cut Tape (CT) 296-12379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78825DBVR |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78825DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.13000 | ¥36.13 |
10 | ¥32.43200 | ¥324.32 |
25 | ¥30.65880 | ¥766.47 |
100 | ¥26.57140 | ¥2,657.14 |
250 | ¥25.20884 | ¥6,302.21 |
500 | ¥22.61970 | ¥11,309.85 |
1,000 | ¥19.07690 | ¥19,076.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.12304 | ¥54,369.12 |