TPS78501QKVURQ1 | |
---|---|
DigiKey Part Number | 296-TPS78501QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS78501QKVURQ1CT-ND - Cut Tape (CT) 296-TPS78501QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78501QKVURQ1 |
Description | IC POWER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78501QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥12.38600 | ¥123.86 |
25 | ¥11.75560 | ¥293.89 |
100 | ¥9.65650 | ¥965.65 |
250 | ¥9.02728 | ¥2,256.82 |
500 | ¥7.97754 | ¥3,988.77 |
1,000 | ¥6.29804 | ¥6,298.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.87815 | ¥14,695.38 |
5,000 | ¥5.58423 | ¥27,921.15 |
12,500 | ¥5.37429 | ¥67,178.62 |