TPS78425QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS78425QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78425QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78425QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78425QWDRBRQ1 |
Description | AUTOMOTIVE, 300-MA, LOW-IQ, HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78425QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.79000 | ¥67.90 |
25 | ¥6.37400 | ¥159.35 |
100 | ¥5.20260 | ¥520.26 |
250 | ¥4.83260 | ¥1,208.15 |
500 | ¥4.11278 | ¥2,056.39 |
1,000 | ¥3.29024 | ¥3,290.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54504 | ¥7,635.12 |