TPS78425BQWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS78425BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78425BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78425BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78425BQWDRBRQ1 |
Description | AUTOMOTIVE, 300-MA, LOW-IQ, HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78425BQWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.03100 | ¥70.31 |
25 | ¥6.60040 | ¥165.01 |
100 | ¥5.38720 | ¥538.72 |
250 | ¥5.00416 | ¥1,251.04 |
500 | ¥4.25876 | ¥2,129.38 |
1,000 | ¥3.40703 | ¥3,407.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98177 | ¥8,945.31 |
6,000 | ¥2.77613 | ¥16,656.78 |
15,000 | ¥2.67331 | ¥40,099.65 |
30,000 | ¥2.57049 | ¥77,114.70 |