TPS77533PWP | |
---|---|
DigiKey Part Number | 296-8126-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS77533PWP |
Description | IC REG LIN 3.3V 500MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77533PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.77000 | ¥267.70 |
70 | ¥25.30814 | ¥1,771.57 |
140 | ¥21.93371 | ¥3,070.72 |
280 | ¥20.80886 | ¥5,826.48 |
560 | ¥18.67155 | ¥10,456.07 |
1,050 | ¥15.74717 | ¥16,534.53 |
2,520 | ¥14.95978 | ¥37,698.65 |
5,040 | ¥14.39738 | ¥72,562.80 |