TPS76715QPWP | |
---|---|
DigiKey Part Number | 296-8077-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76715QPWP |
Description | IC REG LINEAR 1.5V 1A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76715QPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥30.09700 | ¥300.97 |
70 | ¥28.45171 | ¥1,991.62 |
140 | ¥24.65814 | ¥3,452.14 |
280 | ¥23.39354 | ¥6,550.19 |
560 | ¥20.99100 | ¥11,754.96 |
1,050 | ¥17.70323 | ¥18,588.39 |
2,520 | ¥16.81804 | ¥42,381.46 |
5,040 | ¥16.18579 | ¥81,576.38 |