TPS76618D | |
---|---|
DigiKey Part Number | 296-2724-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76618D |
Description | IC REG LINEAR 1.8V 250MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76618D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.15100 | ¥131.51 |
75 | ¥12.40720 | ¥930.54 |
150 | ¥10.57100 | ¥1,585.65 |
300 | ¥9.92573 | ¥2,977.72 |
525 | ¥8.68501 | ¥4,559.63 |
1,050 | ¥7.19616 | ¥7,555.97 |
2,550 | ¥6.69982 | ¥17,084.54 |
5,025 | ¥6.45169 | ¥32,419.74 |