TPS75801KTTRG3 | |
---|---|
DigiKey Part Number | 296-52822-2-ND - Tape & Reel (TR) 296-52822-1-ND - Cut Tape (CT) 296-52822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75801KTTRG3 |
Description | IC REG LIN POS ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75801KTTRG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.225V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥49.54500 | ¥495.45 |
25 | ¥47.24280 | ¥1,181.07 |
100 | ¥41.02090 | ¥4,102.09 |
250 | ¥39.17736 | ¥9,794.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.72042 | ¥17,860.21 |
1,000 | ¥31.11131 | ¥31,111.31 |
2,500 | ¥29.95907 | ¥74,897.68 |