TPS75701KCG3 | |
---|---|
DigiKey Part Number | TPS75701KCG3-ND |
Manufacturer | |
Manufacturer Product Number | TPS75701KCG3 |
Description | IC REG LINEAR POS ADJ 3A TO220-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS75701KCG3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
10 | ¥57.11600 | ¥571.16 |
50 | ¥54.46220 | ¥2,723.11 |
100 | ¥47.29010 | ¥4,729.01 |
250 | ¥45.16444 | ¥11,291.11 |
500 | ¥41.17924 | ¥20,589.62 |
1,000 | ¥35.86576 | ¥35,865.76 |