TPS75433QPWP | |
---|---|
DigiKey Part Number | 296-2692-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS75433QPWP |
Description | IC REG LINEAR 3.3V 2A 20HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75433QPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good, Reset Output | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥46.92500 | ¥469.25 |
70 | ¥44.74114 | ¥3,131.88 |
140 | ¥38.84879 | ¥5,438.83 |
280 | ¥37.10279 | ¥10,388.78 |
560 | ¥33.82907 | ¥18,944.28 |
1,050 | ¥29.46406 | ¥30,937.26 |
2,520 | ¥28.37278 | ¥71,499.41 |