TPS73525EVM-276 | |
---|---|
DigiKey Part Number | 296-50157-ND |
Manufacturer | |
Manufacturer Product Number | TPS73525EVM-276 |
Description | EVALUATION MOD FOR TPS73525-276 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS73525 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 500mA | |
Voltage - Input | 2.7V ~ 6.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS73525 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.38000 | ¥173.38 |