TPS7233QP | |
---|---|
DigiKey Part Number | 296-8056-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7233QP |
Description | IC REG LINEAR 3.3V 250MA 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
10 | ¥16.50200 | ¥165.02 |
50 | ¥15.56740 | ¥778.37 |
100 | ¥13.26380 | ¥1,326.38 |
250 | ¥12.45460 | ¥3,113.65 |
500 | ¥10.89770 | ¥5,448.85 |
1,000 | ¥9.02947 | ¥9,029.47 |
2,500 | ¥8.40674 | ¥21,016.85 |
5,000 | ¥8.09539 | ¥40,476.95 |