TPS7233QDR | |
---|---|
DigiKey Part Number | 296-50151-2-ND - Tape & Reel (TR) 296-50151-1-ND - Cut Tape (CT) 296-50151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7233QDR |
Description | IC REG LINEAR 3.3V 250MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7233QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.30000 | ¥53.30 |
10 | ¥47.87900 | ¥478.79 |
25 | ¥45.26400 | ¥1,131.60 |
100 | ¥39.22890 | ¥3,922.89 |
250 | ¥37.21732 | ¥9,304.33 |
500 | ¥33.39516 | ¥16,697.58 |
1,000 | ¥28.16453 | ¥28,164.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.75632 | ¥66,890.80 |