TPS72301DRVT | |
---|---|
DigiKey Part Number | 296-TPS72301DRVTTR-ND - Tape & Reel (TR) 296-TPS72301DRVTCT-ND - Cut Tape (CT) 296-TPS72301DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72301DRVT |
Description | IC REG LIN NEG ADJ 200MA 6WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS72301DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -10V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 65dB ~ 48dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥24.90900 | ¥249.09 |
25 | ¥23.54840 | ¥588.71 |
100 | ¥20.40970 | ¥2,040.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.36340 | ¥4,840.85 |
500 | ¥17.37462 | ¥8,687.31 |
1,250 | ¥14.65324 | ¥18,316.55 |
2,500 | ¥13.92061 | ¥34,801.53 |
6,250 | ¥13.39726 | ¥83,732.88 |