TPS71825-12DRVT | |
---|---|
DigiKey Part Number | 296-24393-2-ND - Tape & Reel (TR) 296-24393-1-ND - Cut Tape (CT) 296-24393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71825-12DRVT |
Description | IC REG LIN 2.5V/1.2V 200MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71825-12DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.21000 | ¥19.21 |
10 | ¥17.22300 | ¥172.23 |
25 | ¥16.25080 | ¥406.27 |
100 | ¥13.84420 | ¥1,384.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.99940 | ¥3,249.85 |
500 | ¥11.37462 | ¥5,687.31 |
1,250 | ¥9.42466 | ¥11,780.82 |
2,500 | ¥8.77468 | ¥21,936.70 |
6,250 | ¥8.44971 | ¥52,810.69 |