TPS71319DRCT | |
---|---|
DigiKey Part Number | 296-17739-2-ND - Tape & Reel (TR) 296-17739-1-ND - Cut Tape (CT) 296-17739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71319DRCT |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71319DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.46000 | ¥27.46 |
10 | ¥24.62700 | ¥246.27 |
25 | ¥23.27880 | ¥581.97 |
100 | ¥20.17420 | ¥2,017.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.50660 | ¥4,126.65 |
500 | ¥15.38652 | ¥7,693.26 |
750 | ¥14.82127 | ¥11,115.95 |
1,250 | ¥14.19116 | ¥17,738.95 |
1,750 | ¥13.82095 | ¥24,186.66 |
2,500 | ¥13.46335 | ¥33,658.38 |
6,250 | ¥12.80438 | ¥80,027.38 |