TPS71319DRCT

DigiKey Part Number
296-17739-2-ND - Tape & Reel (TR)
296-17739-1-ND - Cut Tape (CT)
296-17739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71319DRCT
Description
IC REG LIN POS ADJ 250MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71319DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V (1.8V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.46000¥27.46
10¥24.62700¥246.27
25¥23.27880¥581.97
100¥20.17420¥2,017.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥16.50660¥4,126.65
500¥15.38652¥7,693.26
750¥14.82127¥11,115.95
1,250¥14.19116¥17,738.95
1,750¥13.82095¥24,186.66
2,500¥13.46335¥33,658.38
6,250¥12.80438¥80,027.38
Manufacturers Standard Package

Other Suppliers on DigiKey

10,155In Stock
Ships from Rochester Electronics, LLC