TPS71219DRCR | |
---|---|
DigiKey Part Number | 296-29077-2-ND - Tape & Reel (TR) 296-29077-1-ND - Cut Tape (CT) 296-29077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71219DRCR |
Description | IC REG LIN POS ADJ 250MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71219DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
Current - Supply (Max) | 600 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.53610 | ¥31,608.30 |
6,000 | ¥10.14589 | ¥60,875.34 |