TPS65930BZCHR | |
---|---|
DigiKey Part Number | TPS65930BZCHR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65930BZCHR |
Description | IC PWR MGMT 4 LDO TXRX 139BGA |
Customer Reference | |
Detailed Description | Mobile/OMAP™ PMIC 139-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65930BZCHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Mobile/OMAP™ | |
Current - Supply | 300µA | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 139-LFBGA | |
Supplier Device Package | 139-NFBGA (10x10) | |
Base Product Number |