TPS65288EVM | |
---|---|
DigiKey Part Number | TPS65288EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS65288EVM |
Description | EVAL MODULE FOR TPS65288 |
Customer Reference | |
Detailed Description | TPS65288 - DC/DC, Step Down 3, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3, Non-Isolated | |
Voltage - Output | 1.2V, 1.8V, 3.3V | |
Current - Output | 3A, 2A, 2A | |
Voltage - Input | 4.5V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS65288 | |
Base Product Number |