TPS65165RSBR | |
---|---|
DigiKey Part Number | 296-21429-2-ND - Tape & Reel (TR) 296-21429-1-ND - Cut Tape (CT) 296-21429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65165RSBR |
Description | IC LCD BIAS W/3 H-S OPAMP 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LCD TV/Monitor PMIC 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65165RSBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | LCD TV/Monitor | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.05000 | ¥36.05 |
10 | ¥32.37300 | ¥323.73 |
25 | ¥30.60080 | ¥765.02 |
100 | ¥26.52120 | ¥2,652.12 |
250 | ¥25.16124 | ¥6,290.31 |
500 | ¥22.57702 | ¥11,288.51 |
1,000 | ¥19.04085 | ¥19,040.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.08878 | ¥54,266.34 |