TPS65120RGTTG4 | |
---|---|
DigiKey Part Number | 2156-TPS65120RGTTG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS65120RGTTG4 |
Description | IC REG CONV TFT LCD 4OUT 16QFN |
Customer Reference | |
Detailed Description | - Converter, TFT LCD Voltage Regulator IC 4 Output 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, TFT LCD | |
Voltage - Input | 2.5V ~ 5.5V | |
Number of Outputs | 4 | |
Voltage - Output | 3V ~ 5.6V, Adj up to 20V, Adj down to -18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |