TPS650942A0RSKT | |
---|---|
DigiKey Part Number | 296-48764-2-ND - Tape & Reel (TR) 296-48764-1-ND - Cut Tape (CT) 296-48764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650942A0RSKT |
Description | IC REG CTRLR/CONV 12OUT 64VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650942A0RSKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller/Converter, Mobile PCs | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.29000 | ¥65.29 |
10 | ¥58.96400 | ¥589.64 |
25 | ¥56.22040 | ¥1,405.51 |
100 | ¥48.81570 | ¥4,881.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥33.94092 | ¥8,485.23 |