TPS6508700RSKR | |
---|---|
DigiKey Part Number | TPS6508700RSKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6508700RSKR |
Description | IC REG CTRLR/CONV 12OUT 64QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-CAP2™ Controller/Converter, Mobile PCs Voltage Regulator IC 12 Output 64-VQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6508700RSKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller/Converter, Mobile PCs | |
Voltage - Input | 5.6V ~ 21V | |
Number of Outputs | 12 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.85664 | ¥57,713.28 |