TPS650250EVM-447 | |
---|---|
DigiKey Part Number | 296-49340-ND |
Manufacturer | |
Manufacturer Product Number | TPS650250EVM-447 |
Description | EVAL MODULE FOR TPS650250-447 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TPS650250 - DC/DC, Step Down with LDO 6, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 6, Non-Isolated | |
Voltage - Output | 1V, 1.2V, 1.4V, 1.8V, 2.5V, 3.3V | |
Current - Output | 1.6A, 800mA, 800mA, 200mA, 200mA, 30mA | |
Voltage - Input | 3.3V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.25MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS650250 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |