TPS63060MDSCTEP | |
---|---|
DigiKey Part Number | 296-40861-2-ND - Tape & Reel (TR) 296-40861-1-ND - Cut Tape (CT) 296-40861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63060MDSCTEP |
Description | IC REG BUCK-BOOST ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63060MDSCTEP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.13000 | ¥91.13 |
10 | ¥83.73700 | ¥837.37 |
25 | ¥80.26520 | ¥2,006.63 |
100 | ¥70.71990 | ¥7,071.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥67.24872 | ¥16,812.18 |
500 | ¥62.91002 | ¥31,455.01 |
1,250 | ¥57.70367 | ¥72,129.59 |