TPS62871Z0WRXSR | |
---|---|
DigiKey Part Number | 296-TPS62871Z0WRXSRTR-ND - Tape & Reel (TR) 296-TPS62871Z0WRXSRCT-ND - Cut Tape (CT) 296-TPS62871Z0WRXSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871Z0WRXSR |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥26.97700 | ¥269.77 |
25 | ¥25.50280 | ¥637.57 |
100 | ¥22.10330 | ¥2,210.33 |
250 | ¥20.96980 | ¥5,242.45 |
500 | ¥18.81622 | ¥9,408.11 |
1,000 | ¥15.86906 | ¥15,869.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.07558 | ¥45,226.74 |