TPS62871QWRXSRQ1 | |
---|---|
DigiKey Part Number | 296-TPS62871QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62871QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62871QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62871QWRXSRQ1 |
Description | IC REG BUCK ADJ 9A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 9A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62871QWRXSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥29.85080 | ¥746.27 |
100 | ¥25.87070 | ¥2,587.07 |
250 | ¥24.54404 | ¥6,136.01 |
500 | ¥22.02330 | ¥11,011.65 |
1,000 | ¥18.57386 | ¥18,573.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.64517 | ¥52,935.51 |