TPS628502DRLR | |
---|---|
DigiKey Part Number | 296-TPS628502DRLRTR-ND - Tape & Reel (TR) 296-TPS628502DRLRCT-ND - Cut Tape (CT) 296-TPS628502DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628502DRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS628502DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥10.91600 | ¥109.16 |
25 | ¥10.36120 | ¥259.03 |
100 | ¥8.51140 | ¥851.14 |
250 | ¥7.95644 | ¥1,989.11 |
500 | ¥7.03118 | ¥3,515.59 |
1,000 | ¥5.55095 | ¥5,550.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.18094 | ¥20,723.76 |
8,000 | ¥4.92189 | ¥39,375.12 |
12,000 | ¥4.73685 | ¥56,842.20 |