TPS628304ARZER | |
---|---|
DigiKey Part Number | 296-TPS628304ARZERTR-ND - Tape & Reel (TR) 296-TPS628304ARZERCT-ND - Cut Tape (CT) 296-TPS628304ARZERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628304ARZER |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 4A 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WQFN-HR (1x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥11.65710 | ¥1,165.71 |
250 | ¥10.94532 | ¥2,736.33 |
500 | ¥9.57722 | ¥4,788.61 |
1,000 | ¥7.93535 | ¥7,935.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38809 | ¥22,164.27 |
6,000 | ¥7.11445 | ¥42,686.70 |