TPS62650TYFFRQ1 | |
---|---|
DigiKey Part Number | 296-36828-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62650TYFFRQ1 |
Description | IC REG BUCK ADJ 800MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.2V) 1 Output 800mA 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62650TYFFRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.44V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.55600 | ¥22,668.00 |
6,000 | ¥7.27615 | ¥43,656.90 |