TPS62620YFDT | |
---|---|
DigiKey Part Number | 296-TPS62620YFDTTR-ND - Tape & Reel (TR) 296-TPS62620YFDTCT-ND - Cut Tape (CT) 296-TPS62620YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62620YFDT |
Description | IC REG BUCK 1.82V 600MA 6DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62620YFDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95560 | ¥298.89 |
100 | ¥10.18650 | ¥1,018.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.56444 | ¥2,391.11 |
500 | ¥8.36908 | ¥4,184.54 |
1,250 | ¥6.93437 | ¥8,667.96 |
2,500 | ¥6.45611 | ¥16,140.27 |
6,250 | ¥6.21701 | ¥38,856.31 |
12,500 | ¥5.97790 | ¥74,723.75 |