TPS62422QDRCRQ1 | |
---|---|
DigiKey Part Number | 296-52025-2-ND - Tape & Reel (TR) 296-52025-1-ND - Cut Tape (CT) 296-52025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62422QDRCRQ1 |
Description | IC REG BUCK 1.15V/1.2V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.15V, 1.2V 2 Output 600mA, 1A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62422QDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.41500 | ¥184.15 |
25 | ¥17.37200 | ¥434.30 |
100 | ¥14.80060 | ¥1,480.06 |
250 | ¥13.89724 | ¥3,474.31 |
500 | ¥12.16004 | ¥6,080.02 |
1,000 | ¥10.07548 | ¥10,075.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.38063 | ¥28,141.89 |
6,000 | ¥9.03319 | ¥54,199.14 |