TPS62234DRYT | |
---|---|
DigiKey Part Number | 296-TPS62234DRYTTR-ND - Tape & Reel (TR) 296-TPS62234DRYTCT-ND - Cut Tape (CT) 296-TPS62234DRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62234DRYT |
Description | IC REG BUCK 2.1V 500MA 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.1V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62234DRYT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.05480 | ¥276.37 |
100 | ¥9.41850 | ¥941.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.84400 | ¥2,211.00 |
500 | ¥7.73832 | ¥3,869.16 |
1,250 | ¥6.41175 | ¥8,014.69 |
2,500 | ¥5.96959 | ¥14,923.98 |
6,250 | ¥5.74848 | ¥35,928.00 |
12,500 | ¥5.52738 | ¥69,092.25 |