TPS62207DBVT | |
---|---|
DigiKey Part Number | 296-17197-2-ND - Tape & Reel (TR) 296-17197-1-ND - Cut Tape (CT) 296-17197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62207DBVT |
Description | IC REG BUCK 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62207DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥11.99640 | ¥299.91 |
100 | ¥9.85420 | ¥985.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.21116 | ¥2,302.79 |
500 | ¥8.14022 | ¥4,070.11 |
1,250 | ¥6.42650 | ¥8,033.12 |
2,500 | ¥5.99805 | ¥14,995.12 |
6,250 | ¥5.69817 | ¥35,613.56 |
12,500 | ¥5.48395 | ¥68,549.38 |