TPS62204DBVT | |
---|---|
DigiKey Part Number | 296-TPS62204DBVTTR-ND - Tape & Reel (TR) 296-TPS62204DBVTCT-ND - Cut Tape (CT) 296-TPS62204DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62204DBVT |
Description | IC REG BUCK 1.6V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.6V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62204DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.64100 | ¥126.41 |
25 | ¥11.99640 | ¥299.91 |
100 | ¥9.85420 | ¥985.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.47524 | ¥1,618.81 |
500 | ¥5.72242 | ¥2,861.21 |
1,250 | ¥5.30242 | ¥6,628.02 |