TPS62203DBVR | |
---|---|
DigiKey Part Number | 296-39452-2-ND - Tape & Reel (TR) 296-39452-1-ND - Cut Tape (CT) 296-39452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62203DBVR |
Description | IC REG BUCK 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62203DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥10.00080 | ¥250.02 |
100 | ¥8.21560 | ¥821.56 |
250 | ¥7.67964 | ¥1,919.91 |
500 | ¥6.78652 | ¥3,393.26 |
1,000 | ¥5.35781 | ¥5,357.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.00061 | ¥15,001.83 |
6,000 | ¥4.75059 | ¥28,503.54 |
15,000 | ¥4.57199 | ¥68,579.85 |