TPS62152RGTT | |
---|---|
DigiKey Part Number | 296-30009-2-ND - Tape & Reel (TR) 296-30009-1-ND - Cut Tape (CT) 296-30009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152RGTT |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.49200 | ¥164.92 |
25 | ¥15.56320 | ¥389.08 |
100 | ¥13.25880 | ¥1,325.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.44932 | ¥3,112.33 |
500 | ¥10.89330 | ¥5,446.65 |
1,250 | ¥9.02585 | ¥11,282.31 |
2,500 | ¥8.40338 | ¥21,008.45 |
6,250 | ¥8.09216 | ¥50,576.00 |