TPS613783QWRTERQ1

DigiKey Part Number
296-TPS613783QWRTERQ1TR-ND - Tape & Reel (TR)
296-TPS613783QWRTERQ1CT-ND - Cut Tape (CT)
296-TPS613783QWRTERQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS613783QWRTERQ1
Description
IC REG BOOST ADJ 4V 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4V 1 Output 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18.5V
Current - Output
-
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.65000¥28.65
10¥25.75000¥257.50
25¥24.34080¥608.52
100¥21.09660¥2,109.66
250¥20.01460¥5,003.65
500¥17.95900¥8,979.50
1,000¥15.14611¥15,146.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.89556¥41,686.68
6,000¥13.37318¥80,239.08
Manufacturers Standard Package