TPS61280AYFFT | |
---|---|
DigiKey Part Number | 296-TPS61280AYFFTTR-ND - Tape & Reel (TR) 296-TPS61280AYFFTCT-ND - Cut Tape (CT) 296-TPS61280AYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61280AYFFT |
Description | IC REG BOOST PROG 5A 16DSBGA |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61280AYFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.4V | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (1.67x1.67) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.78600 | ¥147.86 |
25 | ¥13.95000 | ¥348.75 |
100 | ¥11.88620 | ¥1,188.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.16072 | ¥2,790.18 |
500 | ¥9.76572 | ¥4,882.86 |
1,250 | ¥8.09165 | ¥10,114.56 |
2,500 | ¥7.53361 | ¥18,834.03 |
6,250 | ¥7.25459 | ¥45,341.19 |