TPS61202DSCT | |
---|---|
DigiKey Part Number | 296-TPS61202DSCTTR-ND - Tape & Reel (TR) 296-TPS61202DSCT-ND - Cut Tape (CT) 296-TPS61202DSCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61202DSCT |
Description | IC REG BOOST 5V 1.2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61202DSCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥24.03300 | ¥240.33 |
25 | ¥22.71880 | ¥567.97 |
100 | ¥19.68970 | ¥1,968.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.03988 | ¥4,509.97 |
500 | ¥16.18710 | ¥8,093.55 |
1,250 | ¥13.65179 | ¥17,064.74 |
2,500 | ¥12.96919 | ¥32,422.97 |
6,250 | ¥12.48164 | ¥78,010.25 |