TPS610995YFFT | |
---|---|
DigiKey Part Number | 296-47468-2-ND - Tape & Reel (TR) 296-47468-1-ND - Cut Tape (CT) 296-47468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610995YFFT |
Description | IC REG BOOST 3.6V 800MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 800mA (Switch) 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS610995YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.18400 | ¥231.84 |
25 | ¥21.92000 | ¥548.00 |
100 | ¥18.99910 | ¥1,899.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.02448 | ¥4,506.12 |
500 | ¥16.17332 | ¥8,086.66 |
1,250 | ¥13.64016 | ¥17,050.20 |
2,500 | ¥12.95816 | ¥32,395.40 |
6,250 | ¥12.47102 | ¥77,943.88 |