TPS61071TDDCRQ1 | |
---|---|
DigiKey Part Number | 296-27690-2-ND - Tape & Reel (TR) 296-27690-1-ND - Cut Tape (CT) 296-27690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61071TDDCRQ1 |
Description | IC REG BST ADJ 455MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 455mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61071TDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.65000 | ¥11.65 |
10 | ¥10.43900 | ¥104.39 |
25 | ¥9.90560 | ¥247.64 |
100 | ¥8.13650 | ¥813.65 |
250 | ¥7.60552 | ¥1,901.38 |
500 | ¥6.72124 | ¥3,360.62 |
1,000 | ¥5.30629 | ¥5,306.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95253 | ¥14,857.59 |
6,000 | ¥4.70491 | ¥28,229.46 |
15,000 | ¥4.52803 | ¥67,920.45 |